Eaton 278607 FAZ-S2/1 circuit breaker 2A 230V AC 1pc

Image Representative of Range

Eaton 278607 FAZ-S2/1 circuit breaker 2A 230V AC 1pc

MPN
278607
Brand
Eaton
EAN-13
4015082786076
Order Code
02-6554
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £29.91
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Eaton 278607 is a circuit breaker with a 2 A current rating and 230 V AC voltage capacity, designed for reliable electrical protection. It features a compact design suitable for residential and commercial circuit protection. Typically used to prevent overloads and short circuits in low-voltage installations.
Type Circuit breaker
Voltage Rating - AC 230V AC
Tripping Characteristics Other
Additional equipment possible TRUE
Ambient temperature during operating -25-75°C
Built-in depth 70.5mm
Colour Multicolour
Concurrently switching neutral conductor FALSE
Connectable conductor cross section multi-wired 1-25mm²
Connectable conductor cross section solid-core 1-25mm²
Current limiting class 3
Current Ratng 2A
Degree of protection (IP) IP20
Explosion-proof FALSE
Flush-mounted installation FALSE
Frequency 50-60Hz
Number of pins 1
Number of Poles 1
Number of poles (total) 1
Number of protected poles 1
Overvoltage category 3
Pollution degree 2
Power loss 1W
Rated impulse withstand voltage Uimp 4kV
Rated insulation voltage Ui 440V
Rated short-circuit breaking capacity Icn according to EN 60898 at 230 V 0kA
Rated short-circuit breaking capacity Icn according to EN 60898 at 400 V 0kA
Rated short-circuit breaking capacity Icu according to IEC 60947-2 at 230 V 10kA
Rated short-circuit breaking capacity Icu according to IEC 60947-2 at 400 V 10kA
Switch-off Capacity 10kA
Voltage Rating 230V
Voltage type AC
Width in number of modular spacings 1

Reviews

Be the first to submit a review

Trustpilot