Eaton 278551 FAZ-C3/1 circuit breaker 3A 230V AC 1pc

Image Representative of Range

Eaton 278551 FAZ-C3/1 circuit breaker 3A 230V AC 1pc

MPN
278551
Brand
Eaton
EAN-13
4015082785512
Order Code
02-6548
Country of Origin
Romania
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £43.21
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 1 in stock

The Eaton circuit breaker model 278551, also known as FAZ-C3/1, is a 3-ampere, 230-volt AC device. Manufactured by Eaton, it provides reliable protection against overcurrent in electrical systems. This circuit breaker is ideal for use in residential and commercial electrical installations.
Type Circuit breaker
Voltage Rating - AC 230V AC
Tripping Characteristics C
Additional equipment possible TRUE
Ambient temperature during operating -25-75°C
Built-in depth 70.5mm
Concurrently switching neutral conductor FALSE
Connectable conductor cross section multi-wired 1-25mm²
Connectable conductor cross section solid-core 1-25mm²
Current limiting class 3
Current Ratng 3A
Degree of protection (IP) IP20
Explosion-proof FALSE
Flush-mounted installation FALSE
Frequency 50-60Hz
Misc Attribute FAZ-C3/1
Number of pins 1
Number of Poles 1
Number of poles (total) 1
Number of protected poles 1
Overvoltage category 3
Pollution degree 2
Power loss 1.2W
Rated impulse withstand voltage Uimp 4kV
Rated insulation voltage Ui 440V
Rated short-circuit breaking capacity Icn according to EN 60898 at 230 V 10kA
Rated short-circuit breaking capacity Icn according to EN 60898 at 400 V 10kA
Rated short-circuit breaking capacity Icu according to IEC 60947-2 at 230 V 15kA
Rated short-circuit breaking capacity Icu according to IEC 60947-2 at 400 V 15kA
Switch-off Capacity 15kA
Voltage Rating 230V
Voltage type AC
Weight 0
Width in number of modular spacings 1

Reviews

Be the first to submit a review

Trustpilot