Eaton 278531 FAZ-B10/1 circuit breaker 10A 230V AC 1pc

Image Representative of Range

Eaton 278531 FAZ-B10/1 circuit breaker 10A 230V AC 1pc

MPN
278531
Brand
Eaton
EAN-13
4015082785314
Order Code
02-6546
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £23.46
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Eaton 278531 circuit breaker is a 10 A device designed for use with 230 V AC voltage. It features a robust protective mechanism, suitable for preventing overloads in electrical circuits. This circuit breaker is typically used in residential and commercial applications to ensure safety and reliability.
Type Circuit breaker
Current Rating 10a
Voltage Rating - AC 230V AC
Tripping Characteristics B Curve
Additional equipment possible TRUE
Ambient temperature during operating -25-75°C
Built-in depth 70.5mm
Colour Multicolour
Concurrently switching neutral conductor FALSE
Connectable conductor cross section multi-wired 1-25mm²
Connectable conductor cross section solid-core 1-25mm²
Current limiting class 3
Current Ratng 10A
Degree of protection (IP) IP20
Explosion-proof FALSE
Flush-mounted installation FALSE
Frequency 50-60Hz
Number of pins 1
Number of Poles 1
Number of poles (total) 1
Number of protected poles 1
Overvoltage category 3
Pollution degree 2
Power loss 1.8W
Rated impulse withstand voltage Uimp 4kV
Rated insulation voltage Ui 440V
Rated short-circuit breaking capacity Icn according to EN 60898 at 230 V 10kA
Rated short-circuit breaking capacity Icn according to EN 60898 at 400 V 10kA
Rated short-circuit breaking capacity Icu according to IEC 60947-2 at 230 V 15kA
Rated short-circuit breaking capacity Icu according to IEC 60947-2 at 400 V 15kA
Switch-off Capacity 15kA
Voltage Rating 230V
Voltage type AC
Weight 0
Width in number of modular spacings 1

Reviews

Be the first to submit a review

Trustpilot