Eaton 278529 FAZ Series circuit breaker 6A 230V AC 1 piece

Image Representative of Range

Eaton 278529 FAZ Series circuit breaker 6A 230V AC 1 piece

MPN
278529
Brand
Eaton
EAN-13
4015082785291
Order Code
02-6545
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £25.43
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Eaton 278529 circuit breaker, model FAZ-B6/1, is rated for 6 A and 230 V AC. This component is typically used for protecting electrical circuits in residential and commercial applications. With its robust build and reliable performance, it ensures safety by preventing overcurrent situations.
Type Circuit breaker
Voltage Rating - AC 230V AC
Tripping Characteristics B Curve
Additional equipment possible TRUE
Ambient temperature during operating -25-75°C
Built-in depth 70.5mm
Colour Multicolour
Concurrently switching neutral conductor FALSE
Connectable conductor cross section multi-wired 1-25mm²
Connectable conductor cross section solid-core 1-25mm²
Current limiting class 3
Current Ratng 6A
Degree of protection (IP) IP20
Explosion-proof FALSE
Flush-mounted installation FALSE
Frequency 50-60Hz
Number of pins 1
Number of Poles 1
Number of poles (total) 1
Number of protected poles 1
Overvoltage category 3
Pollution degree 2
Power loss 1.8W
Rated impulse withstand voltage Uimp 4kV
Rated insulation voltage Ui 440V
Rated short-circuit breaking capacity Icn according to EN 60898 at 230 V 10kA
Rated short-circuit breaking capacity Icn according to EN 60898 at 400 V 10kA
Rated short-circuit breaking capacity Icu according to IEC 60947-2 at 230 V 15kA
Rated short-circuit breaking capacity Icu according to IEC 60947-2 at 400 V 15kA
Switch-off Capacity 15kA
Voltage Rating 230V
Voltage type AC
Weight 0
Width in number of modular spacings 1

Reviews

Be the first to submit a review

Trustpilot