Eaton 266154 LSM-11S/RLA door switch 6A rotary lever IP67 1pc

Image Representative of Range

Eaton 266154 LSM-11S/RLA door switch 6A rotary lever IP67 1pc

Order Code:

02-6450

Brand: Eaton MPN: 266154 EAN-13: 4015082661540
Qty Unit Price (Inc VAT)
1+ £46.68
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
12 in stock, despatched in 4 working days

The Eaton 266154 LSM-11S/RLA door-operated switch features a 6 A adjustable rotary lever and an IP67 rating for durability in harsh environments. Designed for safety applications, it acts as a reliable door-operated switch typically used in industrial settings. Its compact design and robust construction make it suitable for integration into emergency power-off systems.
Type Door-operated switch
Connection Spring-loaded heavy duty connector
Height 61mm
IP Rating IP67
Length 33.5mm
Material Metal
Max. temperature +70°C
Min. temperature -25°C
Misc Attribute LSM-11S/RLA
Operation type Adjustable rotary lever
Size/ Dimensions (L x W x H) 33.5 x 31 x 61 mm
Switching current (max.) 6A
Width 31mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot