Eaton 265647 xComfort backup battery for binary/temperature input supplies

MPN
265647
Brand
Eaton
EAN-13
4015082656478
Order Code
02-6426
Country of Origin
Austria
Qty Unit Price (Ex VAT)
1+ £8.05
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Back order - 108 availableBack-order availability date - 26/07/2026

The Eaton CBTZ-00/02 backup battery ensures reliable power supply for xComfort systems. Designed for optimal performance, it offers a seamless solution during power outages. Typically used in home automation and smart home applications, this battery maintains system functionality.
Type CR2477N
Capacity 1000mAh
Chemistry Lithium
Dimensions (H x W x D) 24 x 7.7mm
Pack Size 1
Terminal Type Standard
Voltage 3V
Diameter 24mm
Length 24mm
Width 24mm

Reviews

Be the first to submit a review

Trustpilot