Eaton 263959 end cap plastic silver 1pc completes busbar rail

Image Representative of Range

Eaton 263959 end cap plastic silver 1pc completes busbar rail

MPN
263959
Brand
Eaton
EAN-13
2050004696653
Order Code
02-6419
Country of Origin
Czech Republic
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
10+ £0.369
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched same day - 5 in stockBack-order availability date - 28/09/2026

Eaton's 263959 end cap is a plastic component finished in silver, designed for sealing and protecting cable ends. Its primary use is in electrical installations where it ensures a neat and secure termination. This single end cap piece is ideal for maintaining organisation and preventing damage or exposure in cabling systems.
Type End cap
Compatible with (details) Z-profile
Depth 28.6mm
Dim (L x W) 22 mm x 6.5 mm
Factory colour Silver
Length 22mm
Material Plastic
Width 6.5mm

Reviews

Be the first to submit a review

Trustpilot