Eaton 263467 M22 Kill switch IP67 single piece

Image Representative of Range

Eaton 263467 M22 Kill switch IP67 single piece

MPN
263467
Brand
Eaton
EAN-13
4064161270548
Order Code
02-6411
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (20)
Qty Unit Price (Ex VAT)
1+ £34.80
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 27 in stock

The Eaton M22-PVT kill switch is a single-unit emergency power-off device with IP67 protection rating. It is designed for reliable emergency cutoff in industrial and commercial settings. The switch's robust design ensures safety and durability in demanding environments.
Type Kill switch
IP Rating IP67
(Ø) 38mm
Dim (Ø) 38mm
Factory colour Red
Functions momentary
Maximum Temperature +70°C
Min. temperature -25°C
Misc Attribute M22-PVT
Print motif Arrow symbol
Recess Diameter 22mm

Reviews

Be the first to submit a review

Trustpilot