Eaton 25NHG000B NH fuse 25A 500V blown fuse indicator 3 pcs low loss

MPN
25NHG000B
Brand
Eaton
EAN-13
5027590470933
Order Code
02-6396
Country of Origin
India
  • Free UK shipping available
  • Quickly find another product in this range by Current Rating:

    25A 63A
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £11.22
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 4 in stock

The Eaton 25NHG000B NH fuse, rated at 25 A and 500 V, is designed for reliable electrical circuit protection. This fuse features a blown fuse indicator for easy maintenance and monitoring. It is typically used in industrial and commercial settings for safeguarding electrical systems.
Type NH fuse
Current Rating 25A
Fuse Size 000
Misc Attribute Live grip bottles made of metal
Model with blown fuse indicator
Nominal Voltage 500V
Switch-off Capacity 120kA

Reviews

Be the first to submit a review

Trustpilot