Eaton 236964 PXK-C16/1N/0.03 FI/LS Combination Switch

MPN
236964
Brand
Eaton
EAN-13
4015082369644
Order Code
60-8335
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £63.66
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

The Eaton 236964 is a DIN Rail 2-Pole FI/LS Combination Switch from the PXL-Bxx Series. The switch has a Tripping Characteristic C. The 16A breaker has a rated short-circuit breaking capacity EN 60898 of 10kA.


  • Number of poles (total): 2
  • Number of protected poles: 1
  • Rated voltage: 240V
  • Rated current: 16A
  • Rated fault current: 0.03A
  • Leakage current type: A
  • Current limiting class: 3
  • Rated short-circuit breaking capacity EN 60898: 10kA
  • Rated short-circuit breaking capacity IEC 60947-2: 0kA
  • Frequency: 50Hz
  • Release characteristic: C
  • Concurrently switching N-neutral: Yes
  • Over voltage category: 3
  • Pollution degree: 2
  • Width in number of modular spacing's: 2
  • Built-in depth: 69.5mm
  • Degree of protection (IP): IP20
  • FI/LS combination switch, 16A, 0.03A, C-LS_Char, 1Np, A-FI_Char
  • Article no: 236964
  • Manufacturer's part: Eaton PXK-C16/1N/003-A
Type RCBO
Current Rating 16A
Voltage Rating - AC 240V AC
No. of Poles 2
Number of pins 2

Reviews

Be the first to submit a review

Trustpilot