Eaton 236961 RCBO circuit breaker 2-pin 6A 0.03A 240V compact design

MPN
236961
Brand
Eaton
EAN-13
4015082369613
Order Code
02-6345
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £190.92
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Eaton RCBO 236961 is a compact residual-current circuit breaker with overcurrent protection, rated at 6 A and 240 V AC. It features a 2-pin design with a 0.03 A residual tripping current, ensuring enhanced safety against electric faults. Typically used in residential and commercial electrical installations, it protects circuits from overloads and short circuits while providing residual current protection.
Type RCBO
Voltage Rating - AC 240V AC
Tripping Characteristics C
Ambient temperature during operating -25-40°C
Anti-nuisance tripping version FALSE
Built-in depth 69.5mm
Concurrently switching neutral conductor TRUE
Connectable conductor cross section multi-wired 1-25mm²
Connectable conductor cross section solid-core 1-25mm²
Current limiting class 3
Current Ratng 0.03A
Degree of protection (IP) IP20
Depth 69.5mm
Differential current rating 0.03A
Disconnection characteristic Undelayed
Flush-mounted installation FALSE
Frequency 50 Hz
Leakage current type A
Misc Attribute 1-pole + N
Number of pins 2
Number of poles (total) 2
Number of protected poles 1
Overvoltage category 3
Pollution degree 2
Rated impulse withstand voltage Uimp 4kV
Rated insulation voltage Ui 440V
Rated short-circuit breaking capacity according to EN 61009 10kA
Rated short-circuit breaking capacity according to IEC 60947-2 0kA
Rated short-circuit breaking capacity Icn according to EN 61009-1 10kA
Surge current capacity 0.25kA
Switch-off Capacity 10kA
Voltage Rating 240V
Voltage type AC
Width in number of modular spacings 2
With interlocking device FALSE

Reviews

Be the first to submit a review

Trustpilot