Eaton 236945 RCBO compact 6A 0.03A 240V AC circuit breaker switch

MPN
236945
Brand
Eaton
EAN-13
4015082369453
Order Code
02-6343
Country of Origin
Romania
  • Free UK shipping available
View Full Product Range (10)
Qty Unit Price (Ex VAT)
1+ £189.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Eaton RCBO 236945 is a compact protective device, combining both residual-current and circuit-breaker functions, rated at 6 A with a 0.03 A residual current sensitivity. Operable at 240 V AC, it is suitable for safeguarding electrical circuits from overcurrent and earth faults. Common applications include residential and commercial electrical systems requiring reliable circuit protection.
Type RCBO
Voltage Rating - AC 240V AC
Tripping Characteristics B Curve
Ambient temperature during operating -25-40°C
Anti-nuisance tripping version FALSE
Built-in depth 69.5mm
Concurrently switching neutral conductor TRUE
Connectable conductor cross section multi-wired 1-25mm²
Connectable conductor cross section solid-core 1-25mm²
Current limiting class 3
Current Ratng 0.03A
Degree of protection (IP) IP20
Depth 69.5mm
Differential current rating 0.03A
Disconnection characteristic Undelayed
Flush-mounted installation FALSE
Frequency 50 Hz
Leakage current type A
Misc Attribute 1-pole + N
Number of pins 2
Number of poles (total) 2
Number of protected poles 1
Overvoltage category 3
Pollution degree 2
Rated impulse withstand voltage Uimp 4kV
Rated insulation voltage Ui 440V
Rated short-circuit breaking capacity according to EN 61009 10kA
Rated short-circuit breaking capacity according to IEC 60947-2 0kA
Rated short-circuit breaking capacity Icn according to EN 61009-1 10kA
Surge current capacity 0.25kA
Switch-off Capacity 10kA
Voltage Rating 240V
Voltage type AC
Weight 0
Width in number of modular spacings 2
With interlocking device FALSE

Reviews

Be the first to submit a review

Trustpilot