Eaton 236404 PXL Circuit breaker 3-pin 40A 400V AC LS-switch B40A 3P

MPN
236404
Brand
Eaton
EAN-13
4015082364045
Order Code
02-6335
Country of Origin
Serbia
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £75.24
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Eaton 236404 circuit breaker is a 3-pin device rated for 40 A and 400 V AC. It is designed to provide reliable overcurrent protection in electrical systems. Typical applications include residential or commercial electrical installations and panel boards.
Type Circuit breaker
Current Rating 40A
Voltage Rating - AC 400V AC
No. of Poles 3
Tripping Characteristics B Curve
Additional equipment possible TRUE
Ambient temperature during operating -25-55°C
Built-in depth 70.5mm
Colour Multicolour
Concurrently switching neutral conductor FALSE
Connectable conductor cross section multi-wired 1-25mm²
Connectable conductor cross section solid-core 1-25mm²
Current limiting class 3
Current Ratng 40A
Degree of protection (IP) IP20
Depth 70.5mm
Explosion-proof FALSE
Flush-mounted installation FALSE
Frequency 50-60Hz
Misc Attribute Switchgear for domestic and commercial applications
Number of pins 3
Number of poles (total) 3
Number of protected poles 3
Overvoltage category 3
Pollution degree 2
Power loss 11.2W
Rated impulse withstand voltage Uimp 4kV
Rated insulation voltage Ui 440V
Rated short-circuit breaking capacity Icn according to EN 60898 at 230 V 10kA
Rated short-circuit breaking capacity Icn according to EN 60898 at 400 V 10kA
Rated short-circuit breaking capacity Icu according to IEC 60947-2 at 230 V 0kA
Rated short-circuit breaking capacity Icu according to IEC 60947-2 at 400 V 0kA
Switch-off Capacity 10kA
Voltage Rating 400V
Voltage type AC
Weight 0
Width in number of modular spacings 3

Reviews

Be the first to submit a review

Trustpilot