Eaton 236100 PXL-D Circuit breaker 1-pin 16A 230V AC LS-switch

MPN
236100
Brand
Eaton
EAN-13
4015082361006
Order Code
02-6331
Country of Origin
Serbia
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £21.55
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 14 in stock

The Eaton 236100 PXL-D16/1 is a circuit breaker designed to handle a current of 16 A at 230 V AC for reliable protection against overloads. It is a single-pole device ideal for residential and commercial electrical installations. This circuit breaker ensures safety and efficiency in protecting electrical circuits from damage.
Type Circuit breaker
Current Rating 16A
Voltage Rating - AC 230V AC
No. of Poles 1
Tripping Characteristics D
Additional equipment possible TRUE
Ambient temperature during operating -25-55°C
Built-in depth 70.5mm
Concurrently switching neutral conductor FALSE
Connectable conductor cross section multi-wired 1-25mm²
Connectable conductor cross section solid-core 1-25mm²
Current limiting class 3
Current Ratng 16A
Degree of protection (IP) IP20
Depth 70.5mm
Explosion-proof FALSE
Flush-mounted installation FALSE
Frequency 50-60Hz
Misc Attribute Switchgear for domestic and commercial applications
Number of pins 1
Number of Poles 1
Number of poles (total) 1
Number of protected poles 1
Overvoltage category 3
Pollution degree 2
Power loss 2.3W
Rated impulse withstand voltage Uimp 4kV
Rated insulation voltage Ui 440V
Rated short-circuit breaking capacity Icn according to EN 60898 at 230 V 10kA
Rated short-circuit breaking capacity Icn according to EN 60898 at 400 V 10kA
Rated short-circuit breaking capacity Icu according to IEC 60947-2 at 230 V 0kA
Rated short-circuit breaking capacity Icu according to IEC 60947-2 at 400 V 0kA
Switch-off Capacity 10kA
Voltage Rating 230V
Voltage type AC
Weight 0
Width in number of modular spacings 1

Reviews

Be the first to submit a review

Trustpilot