Eaton 236095 PXL-D Circuit breaker 1-pin 10A 230V AC LS-switch

MPN
236095
Brand
Eaton
EAN-13
4015082360955
Order Code
02-6330
Country of Origin
Serbia
  • Free UK shipping available
View Full Product Range (19)
Qty Unit Price (Ex VAT)
1+ £18.88
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 14 days

The Eaton 236095 circuit breaker is a 1-pin, 10 A device designed for 230 V AC applications. This compact and reliable breaker is ideal for protecting electrical circuits from overloads or short circuits. It is commonly used in residential and commercial electrical installations.
Type Circuit breaker
Current Rating 10a
Voltage Rating - AC 230V AC
No. of Poles 1
Tripping Characteristics D
Additional equipment possible TRUE
Ambient temperature during operating -25-55°C
Built-in depth 70.5mm
Concurrently switching neutral conductor FALSE
Connectable conductor cross section multi-wired 1-25mm²
Connectable conductor cross section solid-core 1-25mm²
Current limiting class 3
Current Ratng 10A
Degree of protection (IP) IP20
Depth 70.5mm
Explosion-proof FALSE
Flush-mounted installation FALSE
Frequency 50-60Hz
Misc Attribute Switchgear for domestic and commercial applications
Number of pins 1
Number of Poles 1
Number of poles (total) 1
Number of protected poles 1
Overvoltage category 3
Pollution degree 2
Power loss 1.5W
Rated impulse withstand voltage Uimp 4kV
Rated insulation voltage Ui 440V
Rated short-circuit breaking capacity Icn according to EN 60898 at 230 V 10kA
Rated short-circuit breaking capacity Icn according to EN 60898 at 400 V 10kA
Rated short-circuit breaking capacity Icu according to IEC 60947-2 at 230 V 0kA
Rated short-circuit breaking capacity Icu according to IEC 60947-2 at 400 V 0kA
Switch-off Capacity 10kA
Voltage Rating 230V
Voltage type AC
Width in number of modular spacings 1

Reviews

Be the first to submit a review

Trustpilot