Eaton 231080-BK M22-XLED230-T Ballast Black 1pc

Image Representative of Range

Eaton 231080-BK M22-XLED230-T Ballast Black 1pc

MPN
231080-BK
Brand
Eaton
EAN-13
4015082310806
Order Code
02-6312
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Misc Attribute:

    M22-XLED230-T M22-XLED60
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £13.22
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 11 in stock

The Eaton M22-XLED230-T Ballast in black is a single, high-quality piece designed for robust lighting control. It features reliable operation with excellent durability, suitable for industrial and commercial applications. Typically, it is used in settings requiring efficient and effective lighting management solutions.
Type Ballast
Factory colour Black
IP Rating IP20
Maximum Temperature +70°C
Min. temperature -25°C
Misc Attribute M22-XLED230-T

Reviews

Be the first to submit a review

Trustpilot