Eaton 231078-BK M22-XLED60 Ballast Black 1pc

Image Representative of Range

Eaton 231078-BK M22-XLED60 Ballast Black 1pc

MPN
231078-BK
Brand
Eaton
Order Code
02-6308
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Misc Attribute:

    M22-XLED230-T M22-XLED60
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £9.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

The Eaton M22-XLED60 ballast is a black lighting component that offers reliable performance in controlling electrical current for lighting systems. It is commonly used in industrial and commercial environments to ensure consistent and efficient illumination. The ballast is designed for long-lasting durability and includes essential features for professional lighting applications.
Type Ballast
Factory colour Black
IP Rating IP20
Maximum Temperature +70°C
Min. temperature -25°C
Misc Attribute M22-XLED60

Reviews

Be the first to submit a review

Trustpilot