Eaton 230961 M22 Series illuminated push button PVC front ring 1pc

Image Representative of Range

Eaton 230961 M22 Series illuminated push button PVC front ring 1pc

MPN
230961
Brand
Eaton
EAN-13
4015082309619
Order Code
02-6306
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £13.23
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

The Eaton 230961 illuminated push button is a durable switch featuring a PVC front ring, ideal for easy identification and operation in low-light conditions. This single-pack unit is designed for use in control panels and industrial applications where clear visual feedback is necessary. Its robust construction ensures reliable performance in demanding environments.
Switch Function momentary
Type Illuminated push button
IP Rating IP67/IP69K
Misc Attribute M22-DGL-X
Recess Diameter 22mm
Switch/button features Front ring (PVC)

Reviews

Be the first to submit a review

Trustpilot