Eaton 229015 M22-AMC Sounder Enclosure 29.7x11.5mm Black 1 piece Buzzer Separate

MPN
229015
Brand
Eaton
EAN-13
4015082290153
Order Code
11-7295
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £11.82
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 8 in stock

Eaton manufactures the M22-AMC Sounder enclosure, which features dimensions of 29.7 mm in diameter and 11.5 mm in height with a black finish. This enclosure is ideal for protecting sounder components in various electrical and industrial applications. Typically used in signalling devices, it ensures durable housing for enhanced audio alerts.
Colour Black
Type Sounder enclosure
Degree of protection (NEMA) 4X, 13
Diameter 29.7mm
Dimensions (Ø x H) 29.7 mm x 11.5 mm
Height 11.5mm
IP Rating IP40
Loudness 0dB
Maximum Temperature +70°C
Min. temperature -25°C
Misc Attribute 1 M22-AMC
Misc Attribute 2 Round
Operating voltage AC 50 Hz 0-0V
Operating voltage AC 60 Hz 0-0V
Operating voltage DC 0-0V
Type of acoustic signal Continuous tone
Voltage AC/DC
Weight 0

Reviews

Be the first to submit a review

Trustpilot