Eaton 222597 Auxiliary switch split phase 1pc robust build

Image Representative of Range

Eaton 222597 Auxiliary switch split phase 1pc robust build

MPN
222597
Brand
Eaton
EAN-13
4015082225971
Order Code
02-6290
Country of Origin
United Kingdom
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £42.12
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

Eaton manufactures the 222597 T0-2-15120/I1 auxiliary split phase switch. This switch is known for its reliability and is used primarily in electrical circuits where phase control is necessary. Typical applications include industrial and commercial environments where precise electrical management is required.
Type Auxiliary split phase switch
Voltage Rating 690V
Current Rating 20
Complete device in housing TRUE
Degree of protection (IP), front side IP65
Degree of protection (NEMA), front side 12
Device construction Surface mounted device
Front shield size 48x48mm
IP Rating IP65
Misc Attribute 1 T0-2-15120/I1
Misc Attribute 2 Switch
Number of Poles 2
Number of Switch Positions 3
Rated permanent current Iu 20A
Suitable for distribution board installation FALSE
Suitable for floor mounting TRUE
Suitable for front mounting FALSE
Suitable for intermediate mounting FALSE
Type of control element Toggle
Type of switch Reverser
Width in number of modular spacings 0
With retraction in 0-position TRUE
With zero (off) position TRUE

Reviews

Be the first to submit a review

Trustpilot