Eaton 216969 M22 Illuminated push button PVC front ring 1 piece

Image Representative of Range

Eaton 216969 M22 Illuminated push button PVC front ring 1 piece

MPN
216969
Brand
Eaton
EAN-13
4015082169695
Order Code
02-6260
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £12.93
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 12 in stock

The Eaton 216969 is an illuminated push button switch with a PVC front ring, designed for easy operation and visibility. It is typically used in industrial control panels for machinery and automation equipment. This durable and reliable component provides a user-friendly interface for starting, stopping, or controlling devices.
Switch Function momentary
Type Illuminated push button
IP Rating IP67/IP69K
Misc Attribute M22-DLH-G
Recess Diameter 22mm
Switch/button features Front ring (PVC)

Reviews

Be the first to submit a review

Trustpilot