Eaton 216963 M22 Illuminated push button with PVC front ring 1pc

Image Representative of Range

Eaton 216963 M22 Illuminated push button with PVC front ring 1pc

MPN
216963
Brand
Eaton
EAN-13
4015082169633
Order Code
02-6257
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £19.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

Eaton's 216963 illuminated push button features a PVC front ring and offers enhanced visibility with its illumination. It is a durable switch ideal for control panels and industrial equipment applications. This device facilitates operator interaction with machinery by providing an intuitive, easy-to-locate control interface.
Switch Function momentary
Type Illuminated push button
IP Rating IP67/IP69K
Misc Attribute M22-DRL-W-X1
Recess Diameter 22mm
Switch/button features Front ring (PVC)

Reviews

Be the first to submit a review

Trustpilot