Eaton 216959 M22 Illuminated push button green PVC front ring

Image Representative of Range

Eaton 216959 M22 Illuminated push button green PVC front ring

MPN
216959
Brand
Eaton
EAN-13
4015082169596
Order Code
02-6256
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £19.24
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 23 in stock

The Eaton M22-DRL-G-X1 is an illuminated push button switch designed with a front PVC ring. It is ideal for use in control panels and machinery where visual indication of switch status is required. This robust component ensures enhanced operator feedback and is suitable for industrial environments.
Switch Function momentary
Type Illuminated push button
IP Rating IP67/IP69K
Misc Attribute M22-DRL-G-X1
Recess Diameter 22mm
Switch/button features Front ring (PVC)

Reviews

Be the first to submit a review

Trustpilot