Eaton 216939 M22S Illuminated push button Front ring (PVC) Green

Image Representative of Range

Eaton 216939 M22S Illuminated push button Front ring (PVC) Green

MPN
216939
Brand
Eaton
EAN-13
4015082169398
Order Code
02-6245
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Misc Attribute:

View Full Product Range (9)
Qty Unit Price (Ex VAT)
1+ £12.31
100+ £11.15
500+ £10.82
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Eaton 216939 illuminated push button features a PVC front ring and is designed for control panel applications. It is an ideal solution for signalling commands in industrial environments. This robust switch offers reliable performance in both illuminated and non-illuminated indications.
Switch Function momentary
Type Illuminated push button
IP Rating IP67/IP69K
Misc Attribute M22S-DL-G-X1
Recess Diameter 22mm
Switch/button features Front ring (PVC)

Reviews

Be the first to submit a review

Trustpilot