Eaton 216933 M22-DL-X Pushbutton Round Planar 1pc

Image Representative of Range

Eaton 216933 M22-DL-X Pushbutton Round Planar 1pc

MPN
216933
Brand
Eaton
EAN-13
2050005034614
Order Code
02-6242
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £9.86
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Eaton 216933 Pushbutton is a round switch designed for control systems. It features a durable build, ensuring reliability in industrial and commercial environments. Typical applications include machinery operation and equipment function control.
Switch Function momentary
Type Pushbutton
IP Rating IP67
(Ø) 29.7mm
Actuating Force 5N
Board thickness (max.) 6mm
Casing/button Colour Chrome
Connection External contact
Dim (Ø) 29.7mm
Durability 5 x 10 6 cycles
Lighting Type None
Material Plastic
Maximum Temperature +70°C
Min. temperature -25°C
Misc Attribute M22-DL-X
Print motif None
Recess depth 19mm
Recess Diameter 22mm

Reviews

Be the first to submit a review

Trustpilot