Eaton 216933-1 M22 Illuminated push button PVC front ring 1pc

Image Representative of Range

Eaton 216933-1 M22 Illuminated push button PVC front ring 1pc

MPN
216933-1
Brand
Eaton
EAN-13
4015082169336
Order Code
02-6243
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (23)
Qty Unit Price (Ex VAT)
1+ £9.37
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 35 in stock

Eaton manufactures the 216933-1 M22-DL-X illuminated push button, featuring a durable PVC front ring. This switch is designed for user-friendly operation and visual indication in control panels and industrial applications. It is commonly used in machinery control systems where visibility and ease of use are essential.
Switch Function momentary
Type Illuminated push button
IP Rating IP67/IP69K
Misc Attribute M22-DL-X
Recess Diameter 22mm
Switch/button features Front ring (PVC)
Weight 0

Reviews

Be the first to submit a review

Trustpilot