Eaton 216931-BU M22 Pushbutton Blue 1 piece Sturdy and Reliable

MPN
216931-BU
Brand
Eaton
GTIN-14
02050000732065
Order Code
11-7287
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £11.72
10+ £10.64
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 75 in stock

The Eaton M22-DL-B is a blue lighted pushbutton switch designed for control panels and machinery interfaces. It features a 29.7x10 mm design, providing a durable and reliable pressing mechanism. Typical applications include use in industrial settings for signalling and control purposes.
Switch Function momentary
Type Pushbutton
IP Rating IP67
(Ø) 29.7mm
Bulb Type LED (monochrome)
Colour Blue
Dim (Ø x H) 29.7 mm x 10 mm
Factory colour Blue
Height 10mm
Lighting Type Area illumination
Misc Attribute 1 Pressing
Misc Attribute 2 M22-DL-B
Print motif None

Reviews

Be the first to submit a review

Trustpilot