Eaton 216927 M22-DL-G Pushbutton Green 1 piece Easy Actuation

MPN
216927
Brand
Eaton
GTIN-14
02050000732041
Order Code
11-7285
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £10.91
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 5 in stock

The Eaton 216927 M22-DL-G Pushbutton is a green light push button switch measuring 29.7x10mm. It is designed for pressing applications in components, switches, and instruction devices. Typically used in industrial settings, it is suitable for control panels and machinery operation.
Switch Function momentary
Type Pushbutton
IP Rating IP67
(Ø) 29.7mm
Bulb Type LED (monochrome)
Colour Green
Dim (Ø x H) 29.7 mm x 10 mm
Factory colour Green
Height 10mm
Lighting Type Area illumination
Misc Attribute 1 M22-DL-G
Misc Attribute 2 Pressing
Print motif None

Reviews

Be the first to submit a review

Trustpilot