Eaton 216796 M22 Illuminated push button green PVC front ring

Image Representative of Range

Eaton 216796 M22 Illuminated push button green PVC front ring

MPN
216796
Brand
Eaton
EAN-13
4015082167967
Order Code
02-6198
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (23)
Qty Was Unit Price (Ex VAT)
1+ £17.13 £16.96
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 9 in stock

Eaton's M22-DRLH-G is an illuminated push button featuring a durable PVC front ring. This switch is typically used in control panels and machinery interfaces, providing users with a visual status indication. The product is designed for easy integration into electrical systems, enhancing operational efficiency.
Switch Function momentary
Type Illuminated push button
IP Rating IP67/IP69K
Misc Attribute M22-DRLH-G
Recess Diameter 22mm
Switch/button features Front ring (PVC)

Reviews

Be the first to submit a review

Trustpilot