Eaton 216719 M22S Kill switch Yellow 1pc

Eaton 216719 M22S Kill switch Yellow 1pc

Order Code:

02-6171

Brand: Eaton MPN: 216719 EAN-13: 4015082167196

Discontinued


The Eaton 216719 M22S-DP-Y is a yellow kill switch designed for emergency power disconnections. It features robust construction suited for industrial safety applications. Typically used to quickly shut down machinery, it ensures rapid response in critical situations.
Type Kill switch
(Ø) 36.5mm
Button Ø 22mm
Dim (Ø) 36.5 mm
Factory colour Yellow
IP Rating IP67/IP69
Misc Attribute M22S-DP-Y

You may also like


Trustpilot