Eaton 216706 M22 Double Head Pushbutton White/Black 1 piece

Image Representative of Range

Eaton 216706 M22 Double Head Pushbutton White/Black 1 piece

MPN
216706
Brand
Eaton
EAN-13
2050000731709
Order Code
11-7256
Country of Origin
Germany
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £18.96 £18.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 3 in stock

The Eaton 216706 M22-DDL-WS-X1/X0 is a double head pushbutton with a white and black interface, ideal for control panels. This switch is commonly used in industrial automation for starting or stopping operations. Eaton, a renowned manufacturer, ensures the pushbutton provides reliable performance in demanding applications.
Switch Function momentary
Type Double head pushbutton
IP Rating IP66
Bulb Type LED (monochrome)
Colour White, Black
Connection External contact
Lighting Type Area illumination
Misc Attribute 1 M22-DDL-WS-X1/X0
Misc Attribute 2 Pressed
Print motif 0/I

Reviews

Be the first to submit a review

Trustpilot