Eaton 216700 M22 Double Head Pushbutton Green/Red 1 piece

Image Representative of Range

Eaton 216700 M22 Double Head Pushbutton Green/Red 1 piece

MPN
216700
Brand
Eaton
EAN-13
2050000731686
Order Code
11-7254
Country of Origin
Germany
View Full Product Range (4)
Qty Was Unit Price (Ex VAT)
1+ £18.96 £18.56
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 55 in stock

The Eaton M22-DDL-GR-X1/X0 is a double head pushbutton switch featuring green and red buttons. It is typically used in industrial control panels for operator interface and machine start/stop functions. The product is identified by the manufacturer part number 216700 and EAN 2050000731686.
Switch Function momentary
Type Double head pushbutton
IP Rating IP66
Bulb Type LED (monochrome)
Colour Green, Red
Connection External contact
Lighting Type Area illumination
Misc Attribute 1 M22-DDL-GR-X1/X0 M22
Misc Attribute 2 M22-DDL-GR-X1/X0
Misc Attribute 3 Pressed
Print motif 0/I

Reviews

Be the first to submit a review

Trustpilot