Eaton 216665 M22 Pushbutton PVC Front Ring White Round 1pc

Image Representative of Range

Eaton 216665 M22 Pushbutton PVC Front Ring White Round 1pc

MPN
216665
Brand
Eaton
EAN-13
2050008803415
Order Code
02-6156
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £14.61
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

Eaton manufactures the M22-DRH-W pushbutton with a front ring made of PVC. This switch is designed for reliable operation in control panels and machinery. It is typically used in industrial settings for start-stop applications or signal commands.
Switch Function momentary
Type Pushbutton
IP Rating IP67/IP69K
Misc Attribute M22-DRH-W
Recess Diameter 22mm
Switch/button features Front ring (PVC)

Reviews

Be the first to submit a review

Trustpilot