Eaton 216646 M22 Pushbutton Yellow PVC Front Ring 1pc

Image Representative of Range

Eaton 216646 M22 Pushbutton Yellow PVC Front Ring 1pc

MPN
216646
Brand
Eaton
EAN-13
4015082166465
Order Code
02-6153
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £10.90
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

The Eaton 216646 Pushbutton features a durable front ring made from PVC, providing robust protection for industrial environments. This yellow pushbutton is part of the M22 series, designed for easy installation and reliable operation in electrical control systems. Typically used in machinery and automation applications, it ensures efficient control and command functionalities.
Switch Function momentary
Type Pushbutton
IP Rating IP67/IP69K
Misc Attribute M22-DH-Y
Recess Diameter 22mm
Switch/button features Front ring (PVC)

Reviews

Be the first to submit a review

Trustpilot