Eaton 216636 M22 Pushbutton Front ring PVC 1pc

Image Representative of Range

Eaton 216636 M22 Pushbutton Front ring PVC 1pc

MPN
216636
Brand
Eaton
EAN-13
4015082166366
Order Code
02-6151
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (25)
Qty Unit Price (Ex VAT)
1+ £9.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back order

The Eaton 216636 pushbutton features a durable PVC front ring designed for reliable use in various applications. This switch is commonly utilised in industrial and commercial control panels. Eaton's M22-DH-S model ensures consistent performance for operator interfaces.
Switch Function momentary
Type Pushbutton
IP Rating IP67/IP69K
Misc Attribute M22-DH-S
Recess Diameter 22mm
Switch/button features Front ring (PVC)

Reviews

Be the first to submit a review

Trustpilot