Eaton 216634-WH M22 Pushbutton White 1 piece Durable and Reliable

Image Representative of Range

Eaton 216634-WH M22 Pushbutton White 1 piece Durable and Reliable

Order Code:

11-7252

Brand: Eaton MPN: 216634-WH EAN-13: 2050000731662
Qty Unit Price (Ex VAT)
1+ £12.78
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
8 in stock, despatched in 4 working days

The Eaton 216634-WH M22-DR-W-X1 pushbutton is a white, snap-in switch designed for easy installation. Measuring 29.7x10 mm, it is suitable for use in various instruction and indication devices. Typically, this pushbutton is used in electrical control panels and machinery interfaces.
Switch Function latch
Type Pushbutton
(Ø) 29.7mm
Connection External contact
Dim (Ø x H) 29.7 mm x 10 mm
Factory colour White
Height 10mm
IP Rating IP67
Lighting Type None
Misc Attribute 1 M22-DR-W-X1
Misc Attribute 2 Snap-in
Print motif I

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot