Eaton 216621-YE M22 Pushbutton Yellow 1 piece Durable Electric Control

MPN
216621-YE
Brand
Eaton
EAN-13
2050000731617
Order Code
11-7248
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £12.75
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 17 in stock

Eaton's M22-DR-Y pushbutton is a yellow switch featuring a snap-in design, measuring 29.7x10mm. It is commonly used in control panels as an instruction or indication device. This pushbutton is ideal for applications requiring a reliable and easily identifiable activation mechanism.
Switch Function latch
Type Pushbutton
IP Rating IP67
(Ø) 29.7mm
Connection External contact
Dim (Ø x H) 29.7 mm x 10 mm
Factory colour Yellow
Height 10mm
Lighting Type None
Misc Attribute 1 M22-DR-Y
Misc Attribute 2 Snap-in
Print motif None

Reviews

Be the first to submit a review

Trustpilot