Eaton 216615 M22-DR-W Pushbutton White 1 piece

MPN
216615
Brand
Eaton
EAN-13
2050000731587
Order Code
11-7245
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £14.35
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 7 in stock

Eaton's M22-DR-W pushbutton is a white, locking switch designed for ease of installation with snap-in mounting dimensions of 29.7x10mm. This component is commonly used in control panels and machinery for operator interface and is part of Eaton's reliable switches and buttons range. It is ideal for applications requiring clear indication and operation within industrial environments.
Switch Function latch
Type Pushbutton
IP Rating IP67
(Ø) 29.7mm
Connection External contact
Dim (Ø x H) 29.7 mm x 10 mm
Factory colour White
Height 10mm
Lighting Type None
Misc Attribute 1 M22-DR-W
Misc Attribute 2 Snap-in
Print motif None

Reviews

Be the first to submit a review

Trustpilot