Eaton 216598 M22 Pushbutton with yellow front PVC ring 1pc

Image Representative of Range

Eaton 216598 M22 Pushbutton with yellow front PVC ring 1pc

MPN
216598
Brand
Eaton
EAN-13
4015082165987
Order Code
02-6135
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (27)
Qty Unit Price (Ex VAT)
1+ £7.06
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

The Eaton 216598 M22-D-Y Pushbutton features a durable PVC front ring for reliable switching operations. This switch is typically used in industrial control panels and machinery applications. Designed for robust performance, it ensures consistent functionality in demanding settings.
Switch Function momentary
Type Pushbutton
IP Rating IP67/IP69K
Misc Attribute M22-D-Y
Recess Diameter 22mm
Switch/button features Front ring (PVC)

Reviews

Be the first to submit a review

Trustpilot