Eaton 216594 M22-D-R Pushbutton Red 1 piece Durable Reliable

MPN
216594
Brand
Eaton
EAN-13
2050000731495
Order Code
11-7240
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £7.20
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 29 in stock

The Eaton 216594 M22-D-R pushbutton is a red, flat switch with dimensions of 29.7x10 mm, designed for easy pressing. As part of Eaton's range of components, this pushbutton is typically used in devices for instruction, indication, and actuation. It is suitable for applications in industrial control panels and machinery interfaces.
Switch Function momentary
Type Pushbutton
IP Rating IP67
(Ø) 29.7mm
Connection External contact
Dim (Ø x H) 29.7 mm x 10 mm
Factory colour Red
Height 10mm
Lighting Type None
Misc Attribute 1 M22-D-R
Misc Attribute 2 Pressed
Print motif None

Reviews

Be the first to submit a review

Trustpilot