Eaton 216590 M22-D-S Pushbutton Black 1 piece Durable Reliable

MPN
216590
Brand
Eaton
EAN-13
2050000731471
Order Code
11-7239
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (21)
Qty Unit Price (Ex VAT)
1+ £7.27
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 306 in stock

The Eaton 216590 M22-D-S pushbutton is a durable and versatile switch component with a sleek black design. It is typically used in control panels and machinery, providing reliable operation due to its robust construction. This pushbutton is ideal for applications requiring clear user interaction and instruction indication.
Switch Function momentary
Type Pushbutton
IP Rating IP67
(Ø) 29.7mm
Connection External contact
Dim (Ø x H) 29.7 mm x 10 mm
Factory colour Black
Height 10mm
Lighting Type None
Misc Attribute 1 Groping
Misc Attribute 2 M22-D-S
Print motif None

Reviews

Be the first to submit a review

Trustpilot