Eaton 216572 M22 Series LED White 30V 1pc

Image Representative of Range

Eaton 216572 M22 Series LED White 30V 1pc

MPN
216572
Brand
Eaton
EAN-13
2050005032382
Order Code
02-6126
Country of Origin
Germany
View Full Product Range (18)
Qty Unit Price (Inc VAT)
1+ £14.04
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 143 in stock

The Eaton M22-CLEDC-W is a white LED indicator designed for 30 V use, suitable for various signalling applications. Manufactured by Eaton, it offers reliable performance for visual status indication in control panels. Ideal for industrial environments, it provides clear and efficient visual alerts.
Type LED
Colour Multicolour
Connection Spring-loaded heavy duty connector
Dimensions (W x H) 30 mm x 39 mm
Height 39mm
IP Rating IP20
Lamp/Lens Colour White
Maximum Temperature +70°C
Min. temperature -25°C
Misc Attribute M22-CLEDC-W
Mounting Type Floor fixed
Panel Cutout Size 22.5mm
Switching Voltage 30V
Weight 0
Width 30mm

To use this facility please Sign In.

Sign In

Reviews

Be the first to submit a review

Trustpilot