Eaton 216509 M22 Double head pushbutton Off/(On) IP66 momentary

Image Representative of Range

Eaton 216509 M22 Double head pushbutton Off/(On) IP66 momentary

MPN
216509
Brand
Eaton
EAN-13
4015082165093
Order Code
02-6094
Country of Origin
Germany
  • Free UK shipping available
Qty Unit Price (Ex VAT)
1+ £58.07
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 21 in stock

Eaton's double head pushbutton, model 216509, features a momentary 'Off/(On)' function and is rated IP66 for robust protection. This switch is ideal for industrial applications requiring durable and reliable user interfaces. Typically used for controlling machinery, it provides efficient operation with its double pushbutton design.
Type Double head pushbutton
Contact Configuration 1 x Off/(On)
Switch Function Momentary
Colour Multicolour
Connection Screws
IP Rating IP66
Lighting Type Backlit icons
Misc Attribute M22-DDL-GR-X1/X0/K11/230-W
Recess Diameter 22mm
Shape flat
Weight 0

Reviews

Be the first to submit a review

Trustpilot