Eaton 216405 M22-XW Actuating membrane Black 1pc

Image Representative of Range

Eaton 216405 M22-XW Actuating membrane Black 1pc

MPN
216405
Brand
Eaton
EAN-13
2050005032139
Order Code
02-6075
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
10+ £0.913
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Order in multiples of 1
Despatched within 4 working days - 158 in stock

The Eaton M22-XW actuating membrane is a black, durable component typically used in control circuit applications. It provides reliable operation and is often found in industrial environments. This part is known for its ease of integration and robust design.
Type Actuating membrane
Switch Type Membrane
Number of Keys N/A
Factory colour Black
Maximum Temperature +70°C
Min. temperature -25°C
Misc Attribute M22-XW

Reviews

Be the first to submit a review

Trustpilot