Eaton 216396 M22-T-DD protective PVC skin for push buttons 1pc

MPN
216396
Brand
Eaton
EAN-13
4015082163969
Order Code
02-6070
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £4.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 20 in stock

Eaton's M22-T-DD part is a protective PVC skin designed for push buttons. It is durable and aids in preventing damage, extending the longevity of push button surfaces. This product is ideal for industrial environments where equipment needs safeguarding from dust, moisture, and wear.
Type KEY PROTECTION MEMBRANE
Accessory Type Protective PVC skin for push buttons
Colour Transparent
Maximum Temperature +70°C
Min. temperature -25°C
Misc Attribute M22-T-DD

Reviews

Be the first to submit a review

Trustpilot