Eaton 207632 CI-K2-145-AD Enclosure+adapter 145x100x160mm Grey-white

MPN
207632
Brand
Eaton
EAN-13
4015082076320
Order Code
02-6051
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £32.09
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

The Eaton CI-K2-145-AD Enclosure with adapter is a robust housing solution measuring 145 x 100 x 160 mm, available in a grey-white (RAL 7035) and black (RAL 9005) colour scheme. Manufactured by Eaton, it is designed for use with alarm devices and other sensitive equipment, offering protection in various electrical or industrial settings. Ideal for applications requiring secure and reliable enclosure for electronic components.
IP Rating IP65
Type Enclosure
Colour Grey-white (RAL 7035), Black (RAL 9005)
Compatible with (details) Emergency stop
Degree of protection (IP) IP65
Degree of protection (NEMA) Other
Dim (L x W x H) 145 x 100 x 160 mm
Housing Material Plastic
Length 145mm
Maximum Temperature +70°C
Min. temperature -25°C
Misc Attribute 1 Cable through-hole membrane
Misc Attribute 2 CI-K2-145-AD
Model Surface mounting
Recess Diameter 16mm
Suitable for emergency stop TRUE
Switch/button features + adapter
Width 100mm
With transparent cover FALSE

Reviews

Be the first to submit a review

Trustpilot