Eaton 206895 CI-K3-125-M Rail Mount Enclosure 125x120x200mm Grey-white

MPN
206895
Brand
Eaton
EAN-13
4015082068950
Order Code
02-6018
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (24)
Qty Unit Price (Ex VAT)
1+ £45.64
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 5 weeks

The Eaton CI-K3-125-M enclosure is designed for rail mounting and measures 125 x 120 x 200 mm. It features a grey-white (RAL 7035) exterior with black (RAL 9005) components, offering a sturdy solution for protecting electrical equipment. Typical applications include housing and safeguarding alarm devices and other electronic components in industrial settings.
IP Rating IP65
Type Enclosure
Colour Grey-white (RAL 7035), Black (RAL 9005)
Compatible with (details) Emergency stop
Degree of protection (IP) IP65
Degree of protection (NEMA) Other
Dim (L x W x H) 125 x 120 x 200 mm
Housing Material Plastic
Length 125mm
Maximum Temperature +70°C
Min. temperature -25°C
Misc Attribute 1 Top 2 x M25/M20, Bottom 2 x M25/M20 1 x M20, rear wall 2 x M20/M25
Misc Attribute 2 CI-K3-125-M
Model Surface mounting
Suitable for emergency stop TRUE
Switch/button features for rail mounting
Weight 0
Width 120mm
With transparent cover FALSE

Reviews

Be the first to submit a review

Trustpilot