Eaton 20 LCT HRC Fuse Screw-Type 20A 240V AC 150V DC Quick Response

MPN
20 LCT
EAN-13
2050003801607
Order Code
08-7066
Country of Origin
India
  • Free UK shipping available
View Full Product Range (15)
Qty Unit Price (Ex VAT)
1+ £6.29
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Available to back orderBack order, lead time 11 weeks

The Bussmann by Eaton 20 LCT HRC fuse is a screw-type high rupture capacity fuse designed for quick response, with a current rating of 20 A for 240 V AC or 150 V DC applications. This component is ideal for protecting electrical circuits in industrial and commercial settings, ensuring equipment safety and reliability. Typical applications include safeguarding sensitive electronic devices and systems from overcurrent damage.
Type HRC fuse
Current Rating 20A
Length 47mm
Fuse Speed Quick response -F-
Dim (L x W x H) 47 x 8.4 x 8.7 mm
Height 8.7mm
Misc Attribute 1 Screw-type
Width 8.4mm

Reviews

Be the first to submit a review

Trustpilot