Eaton 199339 Shunt trip release A-PKZ0 230V 50Hz 1pc

MPN
199339
Brand
Eaton
EAN-13
4015081974238
Order Code
02-5995
Country of Origin
Germany
  • Free UK shipping available
  • Quickly find another product in this range by Misc Attribute:

    A-PKZ0(230V50HZ)-PI A-PKZ0(24VDC)-PI
View Full Product Range (2)
Qty Unit Price (Ex VAT)
1+ £35.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 2 in stock

Eaton manufactures the 199339 A-PKZ0(230V50HZ)-PI, a shunt trip release used for remote disconnection of electrical circuits. This safety switch is typically integrated into residual current circuit breakers (RCBO) to enhance operational safety and control. It is ideal for applications requiring remote or automated circuit interruption in compliance with safety standards.
Type Shunt trip release
Voltage Rating - AC 230V AC
Connection Push-in connector
Maximum Temperature +55°C
Min. temperature -25°C
Misc Attribute A-PKZ0(230V50HZ)-PI

Reviews

Be the first to submit a review

Trustpilot