Eaton 199334 U-PKZ0 Undervoltage release 1 piece 230V 50Hz

MPN
199334
Brand
Eaton
EAN-13
4015081974184
Order Code
02-5993
Country of Origin
Germany
  • Free UK shipping available
View Full Product Range (3)
Qty Unit Price (Ex VAT)
1+ £35.50
Sign in for personalised pricing
Price per unit {{ this._page.IncVat ? 'Inc' : 'Ex' }} VAT
Despatched within 4 working days - 6 in stock

Eaton's 199334 Undervoltage Release is designed to enhance the safety and functionality of electrical circuits. It operates at 230V 50Hz, preventing circuit operation during voltage drops, thus protecting connected equipment. This component is typically used in safety switches and residual current circuit breakers (RCBO) systems.
Type Undervoltage release
Voltage Rating - AC 230V AC
Colour Multicolour
Connection Push-in connector
Maximum Temperature +55°C
Min. temperature -25°C
Misc Attribute U-PKZ0(230V50HZ)-PI

Reviews

Be the first to submit a review

Trustpilot